MCR03ERTF1873 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: ¥0.47020
Datasheet

Similar


Vishay Dale
In Stock: 7,112
Unit Price: ¥16.00000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥0.74635
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥0.74635
Datasheet

Similar


Vishay Dale
In Stock: 4,685
Unit Price: ¥24.00000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥0.46210
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 28,025
Unit Price: ¥16.00000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 14,405
Unit Price: ¥16.00000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ¥1.35060
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 42,416
Unit Price: ¥16.00000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥0.60848
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥0.66495
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 26,339
Unit Price: ¥16.00000
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTF1873

DigiKey Part Number
RHM187KCFTR-ND - Tape & Reel (TR)
RHM187KCFCT-ND - Cut Tape (CT)
RHM187KCFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03ERTF1873
Description
RES SMD 187K OHM 1% 1/10W 0603
Customer Reference
Detailed Description
187 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR03ERTF1873 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥16.00000¥16
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥0.32100¥1,605
Manufacturers Standard Package
Unit Price without JCT:¥16.00000
Unit Price with JCT:¥17.60000