
MCR01MRTJ822 | |
|---|---|
DigiKey Part Number | RHM8.2KCETR-ND - Tape & Reel (TR) RHM8.2KCECT-ND - Cut Tape (CT) RHM8.2KCEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR01MRTJ822 |
Description | RES SMD 8.2K OHM 5% 1/16W 0402 |
Customer Reference | |
Detailed Description | 8.2 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR01MRTJ822 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.36230 | ¥3,623 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥3.00000 | ¥30 |
| 25 | ¥2.12000 | ¥53 |
| 50 | ¥1.66000 | ¥83 |
| 100 | ¥1.33000 | ¥133 |
| 250 | ¥1.00800 | ¥252 |
| 500 | ¥0.83000 | ¥415 |
| 1,000 | ¥0.68800 | ¥688 |
| 5,000 | ¥0.47100 | ¥2,355 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥2.20000 | ¥22 |
| 50 | ¥1.30000 | ¥65 |
| 100 | ¥1.06000 | ¥106 |
| 500 | ¥0.69600 | ¥348 |
| 1,000 | ¥0.58700 | ¥587 |
| 5,000 | ¥0.41440 | ¥2,072 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

