MCR01MRTJ300 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: ¥0.48240
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: ¥0.58215
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 5,950
Unit Price: ¥16.00000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 115,891
Unit Price: ¥16.00000
Datasheet

Upgrade


YAGEO
In Stock: 2,077
Unit Price: ¥16.00000
Datasheet

Upgrade


YAGEO
In Stock: 42,381
Unit Price: ¥16.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ¥0.88194
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ¥0.71712
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 20,144
Unit Price: ¥16.00000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 18,231
Unit Price: ¥16.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 27,176
Unit Price: ¥16.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥2.94580
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥2.45468
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR01MRTJ300

DigiKey Part Number
RHM30CETR-ND - Tape & Reel (TR)
RHM30CECT-ND - Cut Tape (CT)
RHM30CEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR01MRTJ300
Description
RES SMD 30 OHM 5% 1/16W 0402
Customer Reference
Detailed Description
30 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR01MRTJ300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥0.34740¥3,474
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1¥16.00000¥16
10¥2.10000¥21
50¥1.24000¥62
100¥1.02000¥102
500¥0.66800¥334
* All Digi-Reel orders will add a ¥800 reeling fee.
Unit Price without JCT:¥16.00000
Unit Price with JCT:¥17.60000