MCR006YRTJ301 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 6,016
Unit Price: ¥36.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 42,987
Unit Price: ¥17.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 10,000
Unit Price: ¥17.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 64,365
Unit Price: ¥17.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 56,756
Unit Price: ¥17.00000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥17.00000
Datasheet

Upgrade


YAGEO
In Stock: 154,145
Unit Price: ¥17.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ¥0.68521
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 7
Unit Price: ¥22.00000
Datasheet
300 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR006YRTJ301

DigiKey Part Number
RHM300CCTR-ND - Tape & Reel (TR)
RHM300CCCT-ND - Cut Tape (CT)
RHM300CCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR006YRTJ301
Description
RES SMD 300 OHM 5% 1/20W 0201
Customer Reference
Detailed Description
300 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR006YRTJ301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000¥0.92233¥13,835
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000