Direct
Upgrade

MCR004YZPF5112 | |
|---|---|
DigiKey Part Number | MCR004YZPF5112-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR004YZPF5112 |
Description | RES SMD 51.1K OHM 1% 1/32W 01005 |
Customer Reference | |
Detailed Description | 51.1 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR004YZPF5112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥1.09493 | ¥16,424 |
| Unit Price without JCT: | ¥1.09493 |
|---|---|
| Unit Price with JCT: | ¥1.20442 |



