
LTR50UZPF2R20 | |
|---|---|
DigiKey Part Number | RHM2.2ACTR-ND - Tape & Reel (TR) RHM2.2ACCT-ND - Cut Tape (CT) RHM2.2ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR50UZPF2R20 |
Description | RES SMD 2.2 OHM 1% 1W 2010 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTR50UZPF2R20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥95.00000 | ¥95 |
| 10 | ¥55.40000 | ¥554 |
| 25 | ¥46.56000 | ¥1,164 |
| 50 | ¥41.44000 | ¥2,072 |
| 100 | ¥37.37000 | ¥3,737 |
| 250 | ¥33.25200 | ¥8,313 |
| 500 | ¥30.87800 | ¥15,439 |
| 1,000 | ¥28.98700 | ¥28,987 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥25.95780 | ¥129,789 |
| 10,000 | ¥25.07300 | ¥250,730 |
| 15,000 | ¥24.64140 | ¥369,621 |
| 25,000 | ¥24.17340 | ¥604,335 |
| 35,000 | ¥23.90543 | ¥836,690 |
| 50,000 | ¥23.65178 | ¥1,182,589 |
| Unit Price without JCT: | ¥95.00000 |
|---|---|
| Unit Price with JCT: | ¥104.50000 |

