LTR18EZPJ160 is available for purchase but is not normally stocked.
cms-subs-available:

Similar


Panasonic Electronic Components
cms-in-stock: 0
Unit Price: ¥11.04400
Datasheet
LTR 18
cms-photo-disclaimer

LTR18EZPJ160

cms-digikey-product-number
LTR18EZPJ160-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
LTR18EZPJ160
cms-description
RES SMD 16 OHM 5% 1.5W 1206 WIDE
cms-standard-lead-time
13 Weeks
cms-customer-reference
cms-detailed-description
16 Ohms ±5% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
cms-eda-cad-models
LTR18EZPJ160 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
5,000¥4.47680¥22,384
cms-manufacturer-standard-package
Unit Price without JCT:¥4.47680
Unit Price with JCT:¥4.92448