
LTR18EZPFSR033 | |
|---|---|
DigiKey Part Number | 846-LTR18EZPFSR033TR-ND - Tape & Reel (TR) 846-LTR18EZPFSR033CT-ND - Cut Tape (CT) 846-LTR18EZPFSR033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPFSR033 |
Description | RES 0.033 OHM 1% 1.5W 1206 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.027" (0.68mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥100.00000 | ¥100 |
| 10 | ¥58.20000 | ¥582 |
| 25 | ¥49.04000 | ¥1,226 |
| 50 | ¥43.70000 | ¥2,185 |
| 100 | ¥39.46000 | ¥3,946 |
| 250 | ¥35.19200 | ¥8,798 |
| 500 | ¥32.72000 | ¥16,360 |
| 1,000 | ¥30.75700 | ¥30,757 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥27.60720 | ¥138,036 |
| 10,000 | ¥26.68750 | ¥266,875 |
| 15,000 | ¥26.23893 | ¥393,584 |
| 25,000 | ¥25.75252 | ¥643,813 |
| 35,000 | ¥25.47389 | ¥891,586 |
| 50,000 | ¥25.21020 | ¥1,260,510 |
| Unit Price without JCT: | ¥100.00000 |
|---|---|
| Unit Price with JCT: | ¥110.00000 |

