33 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR18EZPFSR033

DigiKey Part Number
846-LTR18EZPFSR033TR-ND - Tape & Reel (TR)
846-LTR18EZPFSR033CT-ND - Cut Tape (CT)
846-LTR18EZPFSR033DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR18EZPFSR033
Description
RES 0.033 OHM 1% 1.5W 1206 WIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
0/ +200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 1206 (3216 Metric), 0612
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.027" (0.68mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,281
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥100.00000¥100
10¥58.20000¥582
25¥49.04000¥1,226
50¥43.70000¥2,185
100¥39.46000¥3,946
250¥35.19200¥8,798
500¥32.72000¥16,360
1,000¥30.75700¥30,757
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥27.60720¥138,036
10,000¥26.68750¥266,875
15,000¥26.23893¥393,584
25,000¥25.75252¥643,813
35,000¥25.47389¥891,586
50,000¥25.21020¥1,260,510
Manufacturers Standard Package
Unit Price without JCT:¥100.00000
Unit Price with JCT:¥110.00000