
LTR18EZPF4R30 | |
---|---|
DigiKey Part Number | RHM4.3YTR-ND - Tape & Reel (TR) RHM4.3YCT-ND - Cut Tape (CT) RHM4.3YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPF4R30 |
Description | RES 4.3 OHM 1% 1.5W 1206 WIDE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.3 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTR18EZPF4R30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥32.00000 | ¥32 |
10 | ¥16.20000 | ¥162 |
25 | ¥12.80000 | ¥320 |
50 | ¥10.92000 | ¥546 |
100 | ¥9.40000 | ¥940 |
250 | ¥7.89600 | ¥1,974 |
500 | ¥7.02800 | ¥3,514 |
1,000 | ¥6.33700 | ¥6,337 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥5.23660 | ¥26,183 |
10,000 | ¥4.91640 | ¥49,164 |
15,000 | ¥4.76027 | ¥71,404 |
25,000 | ¥4.59108 | ¥114,777 |
35,000 | ¥4.49423 | ¥157,298 |
50,000 | ¥4.40264 | ¥220,132 |
60,000 | ¥4.35983 | ¥261,590 |
120,000 | ¥4.21853 | ¥506,224 |
125,000 | ¥4.21114 | ¥526,392 |
Unit Price without JCT: | ¥32.00000 |
---|---|
Unit Price with JCT: | ¥35.20000 |