
LTR18EZPF1102 | |
|---|---|
DigiKey Part Number | RHM11KYTR-ND - Tape & Reel (TR) RHM11KYCT-ND - Cut Tape (CT) RHM11KYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPF1102 |
Description | RES 11K OHM 1% 3/4W 1206 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTR18EZPF1102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥33.00000 | ¥33 |
| 10 | ¥16.90000 | ¥169 |
| 25 | ¥13.32000 | ¥333 |
| 50 | ¥11.38000 | ¥569 |
| 100 | ¥9.80000 | ¥980 |
| 250 | ¥8.23200 | ¥2,058 |
| 500 | ¥7.32800 | ¥3,664 |
| 1,000 | ¥6.60800 | ¥6,608 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥5.46100 | ¥27,305 |
| Unit Price without JCT: | ¥33.00000 |
|---|---|
| Unit Price with JCT: | ¥36.30000 |

