
LTR100JZPF2R70 | |
|---|---|
DigiKey Part Number | 846-LTR100JZPF2R70TR-ND - Tape & Reel (TR) 846-LTR100JZPF2R70CT-ND - Cut Tape (CT) 846-LTR100JZPF2R70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100JZPF2R70 |
Description | RES SMD 2.7 OHM 1% 3W 2512 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.252" W (3.20mm x 6.40mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥112.00000 | ¥112 |
| 10 | ¥66.00000 | ¥660 |
| 25 | ¥55.84000 | ¥1,396 |
| 50 | ¥50.00000 | ¥2,500 |
| 100 | ¥45.37000 | ¥4,537 |
| 250 | ¥40.67600 | ¥10,169 |
| 500 | ¥37.96800 | ¥18,984 |
| 1,000 | ¥35.80900 | ¥35,809 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥32.72925 | ¥130,917 |
| 8,000 | ¥31.64250 | ¥253,140 |
| 12,000 | ¥31.11233 | ¥373,348 |
| 20,000 | ¥30.53745 | ¥610,749 |
| 28,000 | ¥30.20814 | ¥845,828 |
| 40,000 | ¥29.89650 | ¥1,195,860 |
| Unit Price without JCT: | ¥112.00000 |
|---|---|
| Unit Price with JCT: | ¥123.20000 |

