
LF-301MA | |
|---|---|
DigiKey Part Number | 846-LF-301MATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LF-301MA |
Description | DISPLAY 7SEG 0.31" SGL GRN 10SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.1V 10mA 0.433" H x 0.268" W x 0.197" D (11.00mm x 6.80mm x 5.00mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LF-301MA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Number of Characters | 1 | |
Size / Dimension | 0.433" H x 0.268" W x 0.197" D (11.00mm x 6.80mm x 5.00mm) | |
Digit/Alpha Size | 0.31" (8.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Millicandela Rating | 10mcd | |
Wavelength - Peak | 563nm | |
Power Dissipation (Max) | 60mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥270.15300 | ¥270,153 |
| 2,000 | ¥259.32050 | ¥518,641 |
| 3,000 | ¥253.77600 | ¥761,328 |
| 5,000 | ¥247.52160 | ¥1,237,608 |
| Unit Price without JCT: | ¥270.15300 |
|---|---|
| Unit Price with JCT: | ¥297.16830 |


