
KTR25JZPF3901 | |
|---|---|
DigiKey Part Number | RHM1133TR-ND - Tape & Reel (TR) RHM1133CT-ND - Cut Tape (CT) RHM1133DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR25JZPF3901 |
Description | RES SMD 3.9K OHM 1% 1/3W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR25JZPF3901 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥55.00000 | ¥55 |
| 10 | ¥29.40000 | ¥294 |
| 25 | ¥23.96000 | ¥599 |
| 50 | ¥20.86000 | ¥1,043 |
| 100 | ¥18.39000 | ¥1,839 |
| 250 | ¥15.91600 | ¥3,979 |
| 500 | ¥14.48400 | ¥7,242 |
| 1,000 | ¥11.88800 | ¥11,888 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥11.64225 | ¥46,569 |
| Unit Price without JCT: | ¥55.00000 |
|---|---|
| Unit Price with JCT: | ¥60.50000 |

