
KTR25JZPF1003 | |
|---|---|
DigiKey Part Number | RHM1039TR-ND - Tape & Reel (TR) RHM1039CT-ND - Cut Tape (CT) RHM1039DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR25JZPF1003 |
Description | RES SMD 100K OHM 1% 1/3W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR25JZPF1003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥58.00000 | ¥58 |
| 10 | ¥31.20000 | ¥312 |
| 25 | ¥25.40000 | ¥635 |
| 50 | ¥22.10000 | ¥1,105 |
| 100 | ¥19.51000 | ¥1,951 |
| 250 | ¥16.86400 | ¥4,216 |
| 500 | ¥15.35000 | ¥7,675 |
| 1,000 | ¥14.14700 | ¥14,147 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥12.42775 | ¥49,711 |
| 8,000 | ¥11.82213 | ¥94,577 |
| 12,000 | ¥11.52675 | ¥138,321 |
| 20,000 | ¥11.20675 | ¥224,135 |
| 28,000 | ¥11.02350 | ¥308,658 |
| 40,000 | ¥10.85018 | ¥434,007 |
| Unit Price without JCT: | ¥58.00000 |
|---|---|
| Unit Price with JCT: | ¥63.80000 |

