KTR18EZPJ3R0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 7,433
Unit Price: ¥17.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 5,485
Unit Price: ¥17.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥1.39365
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥3.76220
Datasheet

Upgrade


YAGEO
In Stock: 136,255
Unit Price: ¥17.00000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 58,345
Unit Price: ¥17.00000
Datasheet

Similar


YAGEO
In Stock: 4,980
Unit Price: ¥18.00000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ¥3.56280
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥2.36925
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥1.30220
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥17.00420
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: ¥2.95220
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ¥9.35920
Datasheet

Similar


YAGEO
In Stock: 11,130
Unit Price: ¥17.00000
Datasheet
3 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR18EZPJ3R0

DigiKey Part Number
KTR18EZPJ3R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KTR18EZPJ3R0
Description
RES SMD 3 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR18EZPJ3R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥3.86080¥19,304
Manufacturers Standard Package
Unit Price without JCT:¥3.86080
Unit Price with JCT:¥4.24688