KTR18EZPJ122 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 19,838
Unit Price: ¥17.00000
Datasheet

Direct


Panasonic Industry
In Stock: 69,687
Unit Price: ¥22.00000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥0.72040
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 102,911
Unit Price: ¥17.00000
Datasheet

Upgrade


Bourns Inc.
In Stock: 70,127
Unit Price: ¥17.00000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 30,228
Unit Price: ¥17.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 63,380
Unit Price: ¥27.00000
Datasheet

Upgrade


YAGEO
In Stock: 184,249
Unit Price: ¥17.00000
Datasheet

Upgrade


YAGEO
In Stock: 20,039
Unit Price: ¥17.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 25,410
Unit Price: ¥17.00000
Datasheet

Similar


YAGEO
In Stock: 15,212
Unit Price: ¥17.00000
Datasheet

Similar


Bourns Inc.
In Stock: 18,241
Unit Price: ¥17.00000
Datasheet
1.2 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR18EZPJ122

DigiKey Part Number
RHM1.2KPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KTR18EZPJ122
Description
RES SMD 1.2K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR18EZPJ122 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥3.86080¥19,304
Manufacturers Standard Package
Unit Price without JCT:¥3.86080
Unit Price with JCT:¥4.24688