
KTR18EZPF45R3 | |
|---|---|
DigiKey Part Number | RHM45.3AITR-ND - Tape & Reel (TR) RHM45.3AICT-ND - Cut Tape (CT) RHM45.3AIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR18EZPF45R3 |
Description | RES SMD 45.3 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 45.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR18EZPF45R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥36.00000 | ¥36 |
| 10 | ¥18.60000 | ¥186 |
| 25 | ¥14.68000 | ¥367 |
| 50 | ¥12.50000 | ¥625 |
| 100 | ¥10.81000 | ¥1,081 |
| 250 | ¥9.08800 | ¥2,272 |
| 500 | ¥8.10200 | ¥4,051 |
| 1,000 | ¥7.31800 | ¥7,318 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥6.06620 | ¥30,331 |
| Unit Price without JCT: | ¥36.00000 |
|---|---|
| Unit Price with JCT: | ¥39.60000 |

