KTR18EZPF13R0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 41,409
Unit Price: ¥30.00000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 16,622
Unit Price: ¥17.00000
Datasheet

Similar


YAGEO
In Stock: 28,565
Unit Price: ¥18.00000
Datasheet

Similar


Bourns Inc.
In Stock: 24,795
Unit Price: ¥17.00000
Datasheet

Similar


Vishay Dale
In Stock: 18,617
Unit Price: ¥18.00000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥1.49742
Datasheet

Similar


Vishay Dale
In Stock: 36,576
Unit Price: ¥40.00000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥1.63090
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥1.49742
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥3.60810
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: ¥3.74165
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ¥17.04060
Datasheet

Similar


YAGEO
In Stock: 49,075
Unit Price: ¥17.00000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ¥0.00000
Datasheet
13 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR18EZPF13R0

DigiKey Part Number
RHM13AITR-ND - Tape & Reel (TR)
RHM13AICT-ND - Cut Tape (CT)
RHM13AIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR18EZPF13R0
Description
RES SMD 13 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
13 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR18EZPF13R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥35.00000¥35
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥5.72280¥28,614
Manufacturers Standard Package
Unit Price without JCT:¥35.00000
Unit Price with JCT:¥38.50000