
KTR10EZPJ473 | |
|---|---|
DigiKey Part Number | 846-KTR10EZPJ473TR-ND - Tape & Reel (TR) 846-KTR10EZPJ473CT-ND - Cut Tape (CT) 846-KTR10EZPJ473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPJ473 |
Description | RES SMD 47K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPJ473 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥27.00000 | ¥27 |
| 10 | ¥13.10000 | ¥131 |
| 25 | ¥10.20000 | ¥255 |
| 50 | ¥8.62000 | ¥431 |
| 100 | ¥7.36000 | ¥736 |
| 250 | ¥6.09200 | ¥1,523 |
| 500 | ¥5.36000 | ¥2,680 |
| 1,000 | ¥4.78200 | ¥4,782 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥4.01340 | ¥20,067 |
| 10,000 | ¥3.59300 | ¥35,930 |
| 15,000 | ¥3.46253 | ¥51,938 |
| 25,000 | ¥3.32120 | ¥83,030 |
| 35,000 | ¥3.24031 | ¥113,411 |
| 50,000 | ¥3.16380 | ¥158,190 |
| 60,000 | ¥3.12803 | ¥187,682 |
| 120,000 | ¥3.02821 | ¥363,385 |
| 125,000 | ¥3.00389 | ¥375,486 |
| Unit Price without JCT: | ¥27.00000 |
|---|---|
| Unit Price with JCT: | ¥29.70000 |

