KTR10EZPF37R4 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 21,738
Unit Price: ¥20.00000
Datasheet

Direct


YAGEO
In Stock: 24,618
Unit Price: ¥17.00000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ¥2.46874
Datasheet

Similar


Bourns Inc.
In Stock: 24,737
Unit Price: ¥17.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥5.89700
Datasheet

Similar


Vishay Dale
In Stock: 16,771
Unit Price: ¥17.00000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥1.14416
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥1.23970
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥1.14416
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥3.28020
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥2.98530
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: ¥2.40615
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ¥8.86340
Datasheet
37.4 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR10EZPF37R4

DigiKey Part Number
RHM37.4AHTR-ND - Tape & Reel (TR)
RHM37.4AHCT-ND - Cut Tape (CT)
RHM37.4AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR10EZPF37R4
Description
RES SMD 37.4 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
37.4 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR10EZPF37R4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥32.00000¥32
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥5.19840¥25,992
Manufacturers Standard Package
Unit Price without JCT:¥32.00000
Unit Price with JCT:¥35.20000