
KTR10EZPF3570 | |
---|---|
DigiKey Part Number | RHM357AHTR-ND - Tape & Reel (TR) RHM357AHCT-ND - Cut Tape (CT) RHM357AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPF3570 |
Description | RES SMD 357 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 357 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPF3570 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥30.00000 | ¥30 |
10 | ¥15.60000 | ¥156 |
25 | ¥12.36000 | ¥309 |
50 | ¥10.50000 | ¥525 |
100 | ¥9.03000 | ¥903 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥2.08360 | ¥10,418 |
Unit Price without JCT: | ¥30.00000 |
---|---|
Unit Price with JCT: | ¥33.00000 |