
KTR10EZPF2700 | |
|---|---|
DigiKey Part Number | RHM270AHTR-ND - Tape & Reel (TR) RHM270AHCT-ND - Cut Tape (CT) RHM270AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPF2700 |
Description | RES SMD 270 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPF2700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥32.00000 | ¥32 |
| 10 | ¥16.30000 | ¥163 |
| 25 | ¥12.88000 | ¥322 |
| 50 | ¥10.94000 | ¥547 |
| 100 | ¥9.42000 | ¥942 |
| 250 | ¥7.88800 | ¥1,972 |
| 500 | ¥7.00600 | ¥3,503 |
| 1,000 | ¥6.31100 | ¥6,311 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥5.26860 | ¥26,343 |
| Unit Price without JCT: | ¥32.00000 |
|---|---|
| Unit Price with JCT: | ¥35.20000 |

