Zener Diode Array 2 Pair Common Anode 4.3 V 200 mW SMD5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTZ4.3ET148

DigiKey Part Number
FTZ4.3ET148TR-ND - Tape & Reel (TR)
FTZ4.3ET148CT-ND - Cut Tape (CT)
FTZ4.3ET148DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FTZ4.3ET148
Description
DIODE ZENER ARRAY 4.3V SMD5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode Array 2 Pair Common Anode 4.3 V 200 mW SMD5
Datasheet
 Datasheet
EDA/CAD Models
FTZ4.3ET148 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
2 Pair Common Anode
Voltage - Zener (Nom) (Vz)
4.3 V
Tolerance
-
Power - Max
200 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SMD5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,024
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥76.00000¥76
10¥42.10000¥421
100¥34.50000¥3,450
500¥29.52400¥14,762
1,000¥26.37300¥26,373
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥21.56300¥64,689
6,000¥21.13167¥126,790
9,000¥19.45856¥175,127
15,000¥18.86753¥283,013
Manufacturers Standard Package
Unit Price without JCT:¥76.00000
Unit Price with JCT:¥83.60000