
ESR18EZPJ102 | |
|---|---|
DigiKey Part Number | RHM1.0KITR-ND - Tape & Reel (TR) RHM1.0KICT-ND - Cut Tape (CT) RHM1.0KIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR18EZPJ102 |
Description | RES 1K OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR18EZPJ102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥30.00000 | ¥30 |
| 10 | ¥15.10000 | ¥151 |
| 25 | ¥11.88000 | ¥297 |
| 50 | ¥10.02000 | ¥501 |
| 100 | ¥8.61000 | ¥861 |
| 250 | ¥7.18000 | ¥1,795 |
| 500 | ¥6.36000 | ¥3,180 |
| 1,000 | ¥5.70800 | ¥5,708 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥4.28100 | ¥21,405 |
| 10,000 | ¥3.54110 | ¥35,411 |
| 15,000 | ¥3.52213 | ¥52,832 |
| 25,000 | ¥3.50056 | ¥87,514 |
| 35,000 | ¥3.48760 | ¥122,066 |
| 50,000 | ¥3.47482 | ¥173,741 |
| Unit Price without JCT: | ¥30.00000 |
|---|---|
| Unit Price with JCT: | ¥33.00000 |

