
LTR18EZPFSR062 | |
|---|---|
DigiKey Part Number | 846-LTR18EZPFSR062TR-ND - Tape & Reel (TR) 846-LTR18EZPFSR062CT-ND - Cut Tape (CT) 846-LTR18EZPFSR062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPFSR062 |
Description | RES 0.062 OHM 1% 1.5W 1206 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 62 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.027" (0.68mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥100.00000 | ¥100 |
| 10 | ¥57.90000 | ¥579 |
| 25 | ¥48.76000 | ¥1,219 |
| 50 | ¥43.46000 | ¥2,173 |
| 100 | ¥39.24000 | ¥3,924 |
| 250 | ¥35.00000 | ¥8,750 |
| 500 | ¥32.54000 | ¥16,270 |
| 1,000 | ¥30.58800 | ¥30,588 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥27.45520 | ¥137,276 |
| 10,000 | ¥26.54060 | ¥265,406 |
| 15,000 | ¥26.09453 | ¥391,418 |
| 25,000 | ¥25.61084 | ¥640,271 |
| 35,000 | ¥25.33371 | ¥886,680 |
| 50,000 | ¥25.07148 | ¥1,253,574 |
| Unit Price without JCT: | ¥100.00000 |
|---|---|
| Unit Price with JCT: | ¥110.00000 |

