
ESR18EZPF71R5 | |
|---|---|
DigiKey Part Number | 846-ESR18EZPF71R5TR-ND - Tape & Reel (TR) 846-ESR18EZPF71R5CT-ND - Cut Tape (CT) 846-ESR18EZPF71R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR18EZPF71R5 |
Description | RES 71.5 OHM 1% 3/4W 1206 |
Customer Reference | |
Detailed Description | 71.5 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR18EZPF71R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥28.00000 | ¥28 |
| 10 | ¥13.80000 | ¥138 |
| 25 | ¥10.80000 | ¥270 |
| 50 | ¥9.08000 | ¥454 |
| 100 | ¥7.78000 | ¥778 |
| 250 | ¥6.45600 | ¥1,614 |
| 500 | ¥5.69600 | ¥2,848 |
| 1,000 | ¥5.09400 | ¥5,094 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥4.32680 | ¥21,634 |
| 10,000 | ¥3.71560 | ¥37,156 |
| 15,000 | ¥3.69600 | ¥55,440 |
| 25,000 | ¥3.56824 | ¥89,206 |
| 35,000 | ¥3.48371 | ¥121,930 |
| 50,000 | ¥3.40378 | ¥170,189 |
| 60,000 | ¥3.36642 | ¥201,985 |
| 120,000 | ¥3.34968 | ¥401,962 |
| Unit Price without JCT: | ¥28.00000 |
|---|---|
| Unit Price with JCT: | ¥30.80000 |

