
ESR18EZPF1002 | |
---|---|
DigiKey Part Number | RHM10.0KAFTR-ND - Tape & Reel (TR) RHM10.0KAFCT-ND - Cut Tape (CT) RHM10.0KAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR18EZPF1002 |
Description | RES 10K OHM 1% 1/2W 1206 |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR18EZPF1002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥27.00000 | ¥27 |
10 | ¥13.20000 | ¥132 |
25 | ¥10.36000 | ¥259 |
50 | ¥8.72000 | ¥436 |
100 | ¥7.17000 | ¥717 |
250 | ¥6.05600 | ¥1,514 |
500 | ¥5.46200 | ¥2,731 |
1,000 | ¥4.88500 | ¥4,885 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥3.26180 | ¥16,309 |
10,000 | ¥2.89290 | ¥28,929 |
15,000 | ¥2.79340 | ¥41,901 |
25,000 | ¥2.69240 | ¥67,310 |
35,000 | ¥2.68197 | ¥93,869 |
50,000 | ¥2.67170 | ¥133,585 |
60,000 | ¥2.66673 | ¥160,004 |
120,000 | ¥2.64964 | ¥317,957 |
125,000 | ¥2.64870 | ¥331,088 |
Unit Price without JCT: | ¥27.00000 |
---|---|
Unit Price with JCT: | ¥29.70000 |