Direct

ESR10EZPF4641 | |
|---|---|
DigiKey Part Number | 846-ESR10EZPF4641TR-ND - Tape & Reel (TR) 846-ESR10EZPF4641CT-ND - Cut Tape (CT) 846-ESR10EZPF4641DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR10EZPF4641 |
Description | RES 4.64K OHM 1% 2/5W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.64 kOhms ±1% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR10EZPF4641 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥30.00000 | ¥30 |
| 10 | ¥15.10000 | ¥151 |
| 25 | ¥11.88000 | ¥297 |
| 50 | ¥10.02000 | ¥501 |
| 100 | ¥8.61000 | ¥861 |
| 250 | ¥7.18000 | ¥1,795 |
| 500 | ¥6.36000 | ¥3,180 |
| 1,000 | ¥5.70800 | ¥5,708 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥4.66860 | ¥23,343 |
| 10,000 | ¥4.36580 | ¥43,658 |
| 15,000 | ¥4.21860 | ¥63,279 |
| 25,000 | ¥4.05888 | ¥101,472 |
| 35,000 | ¥3.96749 | ¥138,862 |
| 50,000 | ¥3.88102 | ¥194,051 |
| 60,000 | ¥3.84060 | ¥230,436 |
| 120,000 | ¥3.70726 | ¥444,871 |
| 125,000 | ¥3.70031 | ¥462,539 |
| Unit Price without JCT: | ¥30.00000 |
|---|---|
| Unit Price with JCT: | ¥33.00000 |


