


ESR10EZPD1801 | |
|---|---|
DigiKey Part Number | 846-ESR10EZPD1801TR-ND - Tape & Reel (TR) 846-ESR10EZPD1801CT-ND - Cut Tape (CT) 846-ESR10EZPD1801DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR10EZPD1801 |
Description | RES 1.8K OHM 0.5% 2/5W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±0.5% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06J182V | Panasonic Industry | 3,140 | P1.8KADCT-ND | ¥23.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥37.00000 | ¥37 |
| 10 | ¥18.70000 | ¥187 |
| 25 | ¥14.88000 | ¥372 |
| 50 | ¥12.74000 | ¥637 |
| 100 | ¥11.02000 | ¥1,102 |
| 250 | ¥9.30800 | ¥2,327 |
| 500 | ¥8.31600 | ¥4,158 |
| 1,000 | ¥7.53200 | ¥7,532 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥6.40520 | ¥32,026 |
| Unit Price without JCT: | ¥37.00000 |
|---|---|
| Unit Price with JCT: | ¥40.70000 |

