
ESR03EZPJ224 | |
|---|---|
DigiKey Part Number | RHM220KDTR-ND - Tape & Reel (TR) RHM220KDCT-ND - Cut Tape (CT) RHM220KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPJ224 |
Description | RES 220K OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR03EZPJ224 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESR03EZPF2203 | Rohm Semiconductor | 21,869 | RHM220KADCT-ND | ¥27.00000 | Parametric Equivalent |
| CRCW0603220KJNEAHP | Vishay Dale | 1,168 | 541-220KSACT-ND | ¥27.00000 | Direct |
| ERJ-PA3J224V | Panasonic Industry | 16,228 | P220KBZCT-ND | ¥20.00000 | Direct |
| RCS0603220KJNEA | Vishay Dale | 3,950 | 541-2821-1-ND | ¥25.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25.00000 | ¥25 |
| 10 | ¥11.70000 | ¥117 |
| 25 | ¥9.08000 | ¥227 |
| 50 | ¥7.60000 | ¥380 |
| 100 | ¥6.44000 | ¥644 |
| 250 | ¥5.27200 | ¥1,318 |
| 500 | ¥4.60000 | ¥2,300 |
| 1,000 | ¥4.07300 | ¥4,073 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥3.04960 | ¥15,248 |
| Unit Price without JCT: | ¥25.00000 |
|---|---|
| Unit Price with JCT: | ¥27.50000 |

