
ESR03EZPJ130 | |
|---|---|
DigiKey Part Number | RHM13DTR-ND - Tape & Reel (TR) RHM13DCT-ND - Cut Tape (CT) RHM13DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPJ130 |
Description | RES 13 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 13 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR03EZPJ130 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PA3F13R0V | Panasonic Industry | 637 | P13.00BYCT-ND | ¥25.00000 | Parametric Equivalent |
| ERJ-PA3J130V | Panasonic Industry | 4,757 | P13.00BZCT-ND | ¥20.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥23.00000 | ¥23 |
| 10 | ¥11.00000 | ¥110 |
| 25 | ¥8.52000 | ¥213 |
| 50 | ¥7.14000 | ¥357 |
| 100 | ¥6.05000 | ¥605 |
| 250 | ¥4.95200 | ¥1,238 |
| 500 | ¥4.32400 | ¥2,162 |
| 1,000 | ¥3.82900 | ¥3,829 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥3.23720 | ¥16,186 |
| Unit Price without JCT: | ¥23.00000 |
|---|---|
| Unit Price with JCT: | ¥25.30000 |

