
ESR03EZPF1503 | |
|---|---|
DigiKey Part Number | RHM150KADTR-ND - Tape & Reel (TR) RHM150KADCT-ND - Cut Tape (CT) RHM150KADDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPF1503 |
Description | RES 150K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR03EZPF1503 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25.00000 | ¥25 |
| 10 | ¥12.40000 | ¥124 |
| 25 | ¥9.68000 | ¥242 |
| 50 | ¥8.12000 | ¥406 |
| 100 | ¥6.93000 | ¥693 |
| 250 | ¥5.71200 | ¥1,428 |
| 500 | ¥5.01600 | ¥2,508 |
| 1,000 | ¥4.46700 | ¥4,467 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥3.80280 | ¥19,014 |
| 10,000 | ¥3.53200 | ¥35,320 |
| 15,000 | ¥3.40007 | ¥51,001 |
| 25,000 | ¥3.25724 | ¥81,431 |
| 35,000 | ¥3.17543 | ¥111,140 |
| 50,000 | ¥3.09812 | ¥154,906 |
| Unit Price without JCT: | ¥25.00000 |
|---|---|
| Unit Price with JCT: | ¥27.50000 |

