
ESR03EZPF1400 | |
|---|---|
DigiKey Part Number | 846-ESR03EZPF1400TR-ND - Tape & Reel (TR) 846-ESR03EZPF1400CT-ND - Cut Tape (CT) 846-ESR03EZPF1400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPF1400 |
Description | RES 140 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 140 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PA3D1400V | Panasonic Industry | 3,211 | 10-ERJ-PA3D1400VCT-ND | ¥32.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥27.00000 | ¥27 |
| 10 | ¥13.20000 | ¥132 |
| 25 | ¥10.36000 | ¥259 |
| 50 | ¥8.68000 | ¥434 |
| 100 | ¥7.39000 | ¥739 |
| 250 | ¥6.09200 | ¥1,523 |
| 500 | ¥5.34800 | ¥2,674 |
| 1,000 | ¥4.76000 | ¥4,760 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥3.82380 | ¥19,119 |
| 10,000 | ¥3.55150 | ¥35,515 |
| 15,000 | ¥3.41887 | ¥51,283 |
| 25,000 | ¥3.27528 | ¥81,882 |
| 35,000 | ¥3.19300 | ¥111,755 |
| 50,000 | ¥3.11526 | ¥155,763 |
| Unit Price without JCT: | ¥27.00000 |
|---|---|
| Unit Price with JCT: | ¥29.70000 |

