
ESR03EZPD1202 | |
|---|---|
DigiKey Part Number | 846-ESR03EZPD1202TR-ND - Tape & Reel (TR) 846-ESR03EZPD1202CT-ND - Cut Tape (CT) 846-ESR03EZPD1202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPD1202 |
Description | RES 12K OHM 0.5% 1/4W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥35.00000 | ¥35 |
| 10 | ¥17.40000 | ¥174 |
| 25 | ¥13.88000 | ¥347 |
| 50 | ¥11.80000 | ¥590 |
| 100 | ¥10.20000 | ¥1,020 |
| 250 | ¥8.58000 | ¥2,145 |
| 500 | ¥7.64400 | ¥3,822 |
| 1,000 | ¥6.90500 | ¥6,905 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥5.74040 | ¥28,702 |
| Unit Price without JCT: | ¥35.00000 |
|---|---|
| Unit Price with JCT: | ¥38.50000 |

