Parametric Equivalent



ESR03EZPD1102 | |
|---|---|
DigiKey Part Number | 846-ESR03EZPD1102TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESR03EZPD1102 |
Description | ANTI-SURGE RES 0603 0.5% |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥4.75960 | ¥23,798 |
| 10,000 | ¥4.59900 | ¥45,990 |
| 15,000 | ¥4.51847 | ¥67,777 |
| 25,000 | ¥4.42936 | ¥110,734 |
| 35,000 | ¥4.37723 | ¥153,203 |
| 50,000 | ¥4.32714 | ¥216,357 |
| 125,000 | ¥4.21924 | ¥527,405 |
| 250,000 | ¥4.15420 | ¥1,038,550 |
| Unit Price without JCT: | ¥4.75960 |
|---|---|
| Unit Price with JCT: | ¥5.23556 |


