
ESR01MZPJ914 | |
|---|---|
DigiKey Part Number | 846-ESR01MZPJ914TR-ND - Tape & Reel (TR) 846-ESR01MZPJ914CT-ND - Cut Tape (CT) 846-ESR01MZPJ914DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR01MZPJ914 |
Description | RES 910K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 910 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥36.00000 | ¥36 |
| 10 | ¥18.60000 | ¥186 |
| 25 | ¥14.80000 | ¥370 |
| 50 | ¥12.68000 | ¥634 |
| 100 | ¥10.96000 | ¥1,096 |
| 250 | ¥9.25600 | ¥2,314 |
| 500 | ¥8.27000 | ¥4,135 |
| 1,000 | ¥7.49100 | ¥7,491 |
| 5,000 | ¥6.24260 | ¥31,213 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥5.45710 | ¥54,571 |
| 20,000 | ¥5.41285 | ¥108,257 |
| 30,000 | ¥5.38990 | ¥161,697 |
| 50,000 | ¥5.29618 | ¥264,809 |
| 70,000 | ¥5.20871 | ¥364,610 |
| 100,000 | ¥5.12597 | ¥512,597 |
| 120,000 | ¥5.08727 | ¥610,472 |
| 240,000 | ¥4.98312 | ¥1,195,949 |
| Unit Price without JCT: | ¥36.00000 |
|---|---|
| Unit Price with JCT: | ¥39.60000 |

