
ESR01MZPJ751 | |
|---|---|
DigiKey Part Number | 846-ESR01MZPJ751TR-ND - Tape & Reel (TR) 846-ESR01MZPJ751CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESR01MZPJ751 |
Description | RES 750 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38.00000 | ¥38 |
| 10 | ¥19.80000 | ¥198 |
| 25 | ¥15.80000 | ¥395 |
| 50 | ¥13.50000 | ¥675 |
| 100 | ¥11.69000 | ¥1,169 |
| 250 | ¥9.86800 | ¥2,467 |
| 500 | ¥8.81600 | ¥4,408 |
| 1,000 | ¥7.98400 | ¥7,984 |
| 5,000 | ¥6.65380 | ¥33,269 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥5.91160 | ¥59,116 |
| Unit Price without JCT: | ¥38.00000 |
|---|---|
| Unit Price with JCT: | ¥41.80000 |

