
ESR01MZPJ270 | |
|---|---|
DigiKey Part Number | 846-ESR01MZPJ270TR-ND - Tape & Reel (TR) 846-ESR01MZPJ270CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESR01MZPJ270 |
Description | RES 27 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38.00000 | ¥38 |
| 10 | ¥19.80000 | ¥198 |
| 25 | ¥15.76000 | ¥394 |
| 50 | ¥13.46000 | ¥673 |
| 100 | ¥11.65000 | ¥1,165 |
| 250 | ¥9.83200 | ¥2,458 |
| 500 | ¥8.78400 | ¥4,392 |
| 1,000 | ¥7.95500 | ¥7,955 |
| 5,000 | ¥6.62980 | ¥33,149 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥5.89030 | ¥58,903 |
| Unit Price without JCT: | ¥38.00000 |
|---|---|
| Unit Price with JCT: | ¥41.80000 |

