
SDR10EZPJ154 | |
|---|---|
DigiKey Part Number | 846-SDR10EZPJ154TR-ND - Tape & Reel (TR) 846-SDR10EZPJ154CT-ND - Cut Tape (CT) 846-SDR10EZPJ154DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR10EZPJ154 |
Description | HIGH ANTI-SURGE THICK FILM CHIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥35.00000 | ¥35 |
| 10 | ¥17.30000 | ¥173 |
| 25 | ¥13.68000 | ¥342 |
| 50 | ¥11.58000 | ¥579 |
| 100 | ¥9.99000 | ¥999 |
| 250 | ¥8.36000 | ¥2,090 |
| 500 | ¥7.42800 | ¥3,714 |
| 1,000 | ¥6.68900 | ¥6,689 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥5.51020 | ¥27,551 |
| 10,000 | ¥5.16680 | ¥51,668 |
| 15,000 | ¥4.99960 | ¥74,994 |
| 25,000 | ¥4.81840 | ¥120,460 |
| 35,000 | ¥4.71460 | ¥165,011 |
| 50,000 | ¥4.61648 | ¥230,824 |
| Unit Price without JCT: | ¥35.00000 |
|---|---|
| Unit Price with JCT: | ¥38.50000 |

