
ESR01MZPF2001 | |
---|---|
DigiKey Part Number | 846-ESR01MZPF2001TR-ND - Tape & Reel (TR) 846-ESR01MZPF2001CT-ND - Cut Tape (CT) 846-ESR01MZPF2001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR01MZPF2001 |
Description | RES 2K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR01MZPF2001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥40.00000 | ¥40 |
10 | ¥21.00000 | ¥210 |
25 | ¥15.84000 | ¥396 |
50 | ¥13.90000 | ¥695 |
100 | ¥10.69000 | ¥1,069 |
250 | ¥9.42400 | ¥2,356 |
500 | ¥9.14200 | ¥4,571 |
1,000 | ¥8.83200 | ¥8,832 |
5,000 | ¥7.46020 | ¥37,301 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥6.89720 | ¥68,972 |
20,000 | ¥6.67925 | ¥133,585 |
30,000 | ¥6.48767 | ¥194,630 |
50,000 | ¥6.29344 | ¥314,672 |
70,000 | ¥6.27574 | ¥439,302 |
100,000 | ¥6.23169 | ¥623,169 |
120,000 | ¥6.18908 | ¥742,690 |
240,000 | ¥6.04849 | ¥1,451,638 |
250,000 | ¥6.04119 | ¥1,510,298 |
Unit Price without JCT: | ¥40.00000 |
---|---|
Unit Price with JCT: | ¥44.00000 |