82 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR18EZPF82R0

DigiKey Part Number
846-LTR18EZPF82R0TR-ND - Tape & Reel (TR)
846-LTR18EZPF82R0CT-ND - Cut Tape (CT)
846-LTR18EZPF82R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR18EZPF82R0
Description
RES SMD 82 OHM 1% 1.5W 1206 WIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
82 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,573
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥33.00000¥33
10¥16.90000¥169
25¥13.32000¥333
50¥11.38000¥569
100¥9.50000¥950
250¥8.16800¥2,042
500¥7.32800¥3,664
1,000¥6.60800¥6,608
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥5.46100¥27,305
10,000¥5.10940¥51,094
15,000¥4.91073¥73,661
25,000¥4.71008¥117,752
35,000¥4.60760¥161,266
50,000¥4.50588¥225,294
60,000¥4.49833¥269,900
120,000¥4.39928¥527,914
125,000¥4.39156¥548,945
Manufacturers Standard Package
Unit Price without JCT:¥33.00000
Unit Price with JCT:¥36.30000