
ESR01MZPF1203 | |
|---|---|
DigiKey Part Number | 846-ESR01MZPF1203TR-ND - Tape & Reel (TR) 846-ESR01MZPF1203CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESR01MZPF1203 |
Description | RES 120K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥45.00000 | ¥45 |
| 10 | ¥23.20000 | ¥232 |
| 25 | ¥18.64000 | ¥466 |
| 50 | ¥16.02000 | ¥801 |
| 100 | ¥13.98000 | ¥1,398 |
| 250 | ¥11.90800 | ¥2,977 |
| 500 | ¥10.71200 | ¥5,356 |
| 1,000 | ¥9.76300 | ¥9,763 |
| 5,000 | ¥8.24660 | ¥41,233 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥7.36290 | ¥73,629 |
| Unit Price without JCT: | ¥45.00000 |
|---|---|
| Unit Price with JCT: | ¥49.50000 |

