
ESD18VHYFHT116 | |
|---|---|
DigiKey Part Number | 846-ESD18VHYFHT116TR-ND - Tape & Reel (TR) 846-ESD18VHYFHT116CT-ND - Cut Tape (CT) 846-ESD18VHYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD18VHYFHT116 |
Description | TVS DIODE 16VWM SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 16V (Max) | |
Voltage - Breakdown (Min) | 17.86V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥109.00000 | ¥109 |
| 10 | ¥70.30000 | ¥703 |
| 100 | ¥45.12000 | ¥4,512 |
| 500 | ¥34.33400 | ¥17,167 |
| 1,000 | ¥31.04700 | ¥31,047 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥26.65833 | ¥79,975 |
| 6,000 | ¥24.05100 | ¥144,306 |
| 9,000 | ¥19.69689 | ¥177,272 |
| Unit Price without JCT: | ¥109.00000 |
|---|---|
| Unit Price with JCT: | ¥119.90000 |

