Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 20 V 400 mA 35 MHz 200 mW Surface Mount UMT3F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC923TUBTL

DigiKey Part Number
846-DTC923TUBTLTR-ND - Tape & Reel (TR)
846-DTC923TUBTLCT-ND - Cut Tape (CT)
846-DTC923TUBTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC923TUBTL
Description
TRANS PREBIAS NPN 20V UMT3F
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 20 V 400 mA 35 MHz 200 mW Surface Mount UMT3F
Datasheet
 Datasheet
EDA/CAD Models
DTC923TUBTL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
400 mA
Voltage - Collector Emitter Breakdown (Max)
20 V
Resistors Included
R1 Only
Resistor - Base (R1)
2.2 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
820 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
100mV @ 3mA, 30mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Frequency - Transition
35 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
SC-85
Supplier Device Package
UMT3F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,800
Stock Options
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥58.00000¥58
10¥35.70000¥357
100¥22.39000¥2,239
500¥16.60000¥8,300
1,000¥14.72700¥14,727
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥12.34067¥37,022
6,000¥11.13667¥66,820
9,000¥10.52256¥94,703
15,000¥9.83213¥147,482
21,000¥9.42305¥197,884
30,000¥9.02540¥270,762
75,000¥8.15251¥611,438
150,000¥7.67142¥1,150,713
Manufacturers Standard Package
Unit Price without JCT:¥58.00000
Unit Price with JCT:¥63.80000