Similar

DTA115TMT2L | |
|---|---|
DigiKey Part Number | DTA115TMT2L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTA115TMT2L |
Description | TRANS PREBIAS PNP 50V 0.1A VMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 100 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 100µA, 1mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ¥8.77900 | ¥70,232 |
| 16,000 | ¥7.97663 | ¥127,626 |
| 24,000 | ¥7.56746 | ¥181,619 |
| 40,000 | ¥7.10768 | ¥284,307 |
| 56,000 | ¥6.83532 | ¥382,778 |
| 80,000 | ¥6.57061 | ¥525,649 |
| 200,000 | ¥6.01274 | ¥1,202,548 |
| Unit Price without JCT: | ¥8.77900 |
|---|---|
| Unit Price with JCT: | ¥9.65690 |


