Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DTA115GKAT146 | |
|---|---|
DigiKey Part Number | DTA115GKAT146-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTA115GKAT146 |
Description | TRANS PREBIAS PNP 50V 0.1A SMT3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R2 Only | |
Resistor - Emitter Base (R2) | 100 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 82 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥7.31200 | ¥21,936 |
| 6,000 | ¥6.54000 | ¥39,240 |
| 9,000 | ¥6.14611 | ¥55,315 |
| 15,000 | ¥5.70300 | ¥85,545 |
| 21,000 | ¥5.44033 | ¥114,247 |
| 30,000 | ¥5.18493 | ¥155,548 |
| 75,000 | ¥4.62404 | ¥346,803 |
| 150,000 | ¥4.27737 | ¥641,606 |
| 300,000 | ¥3.98596 | ¥1,195,788 |
| Unit Price without JCT: | ¥7.31200 |
|---|---|
| Unit Price with JCT: | ¥8.04320 |






