
DTA113ZU3HZGT106 | |
|---|---|
DigiKey Part Number | DTA113ZU3HZGT106TR-ND - Tape & Reel (TR) DTA113ZU3HZGT106CT-ND - Cut Tape (CT) DTA113ZU3HZGT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA113ZU3HZGT106 |
Description | TRANS PREBIAS PNP 50V 0.1A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA113ZU3HZGT106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 1 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 33 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥48.00000 | ¥48 |
| 10 | ¥29.20000 | ¥292 |
| 100 | ¥18.26000 | ¥1,826 |
| 500 | ¥13.46200 | ¥6,731 |
| 1,000 | ¥11.90600 | ¥11,906 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥9.92033 | ¥29,761 |
| 6,000 | ¥8.91833 | ¥53,510 |
| 9,000 | ¥8.40733 | ¥75,666 |
| 15,000 | ¥7.83253 | ¥117,488 |
| 21,000 | ¥7.49195 | ¥157,331 |
| 30,000 | ¥7.16087 | ¥214,826 |
| 75,000 | ¥6.43397 | ¥482,548 |
| 150,000 | ¥5.98480 | ¥897,720 |
| Unit Price without JCT: | ¥48.00000 |
|---|---|
| Unit Price with JCT: | ¥52.80000 |

