
BR25H256NUX-5ACTR | |
|---|---|
DigiKey Part Number | 846-BR25H256NUX-5ACTR-ND - Tape & Reel (TR) 846-BR25H256NUX-5ACTRCT-ND - Cut Tape (CT) 846-BR25H256NUX-5ACTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H256NUX-5ACTR |
Description | IC EEPROM 256KBIT I2C 8VSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 20 MHz VSON008X2030 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VSON008X2030 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥166.00000 | ¥166 |
| 10 | ¥155.60000 | ¥1,556 |
| 25 | ¥151.40000 | ¥3,785 |
| 50 | ¥148.16000 | ¥7,408 |
| 100 | ¥144.87000 | ¥14,487 |
| 250 | ¥140.51200 | ¥35,128 |
| 500 | ¥137.21000 | ¥68,605 |
| 1,000 | ¥133.91600 | ¥133,916 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥127.40025 | ¥509,601 |
| 8,000 | ¥124.20175 | ¥993,614 |
| 12,000 | ¥122.35383 | ¥1,468,246 |
| Unit Price without JCT: | ¥166.00000 |
|---|---|
| Unit Price with JCT: | ¥182.60000 |

