Zener Diode 5.1 V 250 mW ±5.88% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C5V1LYT116

DigiKey Part Number
846-BZX84C5V1LYT116TR-ND - Tape & Reel (TR)
846-BZX84C5V1LYT116CT-ND - Cut Tape (CT)
846-BZX84C5V1LYT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C5V1LYT116
Description
DIODE ZENER 5.1V 250MW SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 250 mW ±5.88% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.88%
Power - Max
250 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,229
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥55.00000¥55
10¥33.20000¥332
100¥20.72000¥2,072
500¥15.29000¥7,645
1,000¥13.53000¥13,530
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥11.29067¥33,872
6,000¥10.15967¥60,958
9,000¥9.58278¥86,245
15,000¥8.93420¥134,013
21,000¥8.54990¥179,548
30,000¥8.17627¥245,288
Manufacturers Standard Package
Unit Price without JCT:¥55.00000
Unit Price with JCT:¥60.50000